Part Details for EW-KR-DINRAILB by L-com Inc
Overview of EW-KR-DINRAILB by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EW-KR-DINRAILB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W1703
|
Newark | Transrack 19" Rack Mount |L-Com EW-KR-DINRAILB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$173.9900 / $199.0500 | Buy Now |
DISTI #
5073-EW-KR-DINRAILB-ND
|
DigiKey | TRANSRACK 19"" RACK MOUNT Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$156.0244 / $166.5800 | Buy Now |
DISTI #
73602948
|
RS | EtherWAN 19in TransRackAdjustable Din Rail Bracket- | L-com EW-KR-DINRAILB Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$175.9900 | RFQ |
|
Onlinecomponents.com | TRANSRACK 19"" RACK MOUNT RoHS: Compliant | 0 |
|
$156.8000 / $168.4200 | Buy Now |
DISTI #
EW-KR-DINRAILB
|
L-com US | The TransRack allows users to mount EtherWAN's DIN rail industrial control devices and switches inside a standard 19" rack. The user-friendly design only takes a few seconds to easily clip on or remove DIN rail devices from the rack. TransRack is adjustable in depth to fit any size rack and can easily solve your installation problems. Min Qty: 1 Package Multiple: 1 | 0 |
|
$158.3900 / $175.9900 | Buy Now |