-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Through Beam Photoelectric Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK2243
|
Newark | Sensor Photo Through-Beam, 2M, Pnp Do/Lo Rohs Compliant: Yes |Panasonic EX-23-PN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$127.9200 / $132.0300 | Buy Now |
DISTI #
25H9050
|
Newark | Photoelectric Sensor, thru-Beam Front On 2M L/D-On Pnp Rohs Compliant: Yes |Panasonic EX-23-PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1110-2175-ND
|
DigiKey | SENSOR THROUGH-BEAM 200CM PNP Min Qty: 1 Lead time: 10 Weeks Container: Box |
33 In Stock |
|
$115.4550 / $127.0000 | Buy Now |
DISTI #
658-EX-23-PN
|
Mouser Electronics | Photoelectric Sensors THRU-BEAM FRONT ON 2m L/D-ON PNP RoHS: Compliant | 5 |
|
$109.2200 / $127.0000 | Buy Now |
DISTI #
70036561
|
RS | Sensor, Photoelectric, Thru-Beam, 2m Range, 12-24VDC, PNP, 2m, PVC, Front | Panasonic Industrial Automation EX-23-PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 50 |
|
$110.4900 / $127.0000 | Buy Now |
|
Onlinecomponents.com | Photoelectric Sensor Thru-beam Light ON/Dark ON PNP 2m |
16 In Stock |
|
$96.6200 / $120.5700 | Buy Now |
DISTI #
EX-23-PN
|
TME | Sensor: photoelectric, Range: 0÷2m, PNP, DARK-ON,LIGHT-ON, 50mA Min Qty: 1 | 14 |
|
$113.7300 / $129.9900 | Buy Now |
|
Master Electronics | Photoelectric Sensor Thru-beam Light ON/Dark ON PNP 2m |
16 In Stock |
|
$96.6200 / $120.5700 | Buy Now |
|
Neutron USA | Sensor, Photoelectric, Thru-Beam, 2m Range, 12-24VDC, PNP, 2m, PVC, Front | 0 |
|
$324.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EX-23-PN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EX-23-PN
Panasonic Electronic Components
Through Beam Photoelectric Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IP67, SHORT CIRCUIT PROTECTION | |
Body Breadth | 4.5 mm | |
Body Height | 18 mm | |
Body Length or Diameter | 16 mm | |
Housing | PET | |
Measurement Range-Max (mm) | 2000 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | PNP | |
Package Shape/Style | RECTANGULAR | |
Response Time | 500 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Termination Type | CABLE |