Part Details for EX-28B-PN by Panasonic Electronic Components
Overview of EX-28B-PN by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EX-28B-PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK7275
|
Newark | Photo Sensor, 115Mm, Reflective, 24V Rohs Compliant: Yes |Panasonic EX-28B-PN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$120.3900 / $129.8000 | Buy Now |
DISTI #
1110-4166-ND
|
DigiKey | SENSOR REFLECTIVE 150MM PNP Min Qty: 1 Lead time: 10 Weeks Container: Box |
6 In Stock |
|
$99.0910 / $109.0000 | Buy Now |
DISTI #
658-EX-28B-PN
|
Mouser Electronics | Photoelectric Sensors NARROW-VIEW REFLECTIVE SIDE ON 45-115mm D-ON PNP RoHS: Compliant | 0 |
|
$93.7400 / $109.0000 | Order Now |
DISTI #
70608699
|
RS | NARROW-VIEW REFLECTIVE SIDE ON 45-115mm D-ON PNP | Panasonic Industrial Automation EX-28B-PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$98.1000 / $109.0000 | RFQ |
|
Onlinecomponents.com | Photoelectric Sensor Reflective Dark ON PNP 0.115m | 0 |
|
$84.7700 / $107.4900 | Buy Now |
DISTI #
EX-28B-PN
|
TME | Sensor: photoelectric, Range: 45÷115mm, PNP, DARK-ON, 50mA, <0.5ms Min Qty: 1 | 0 |
|
$92.8500 / $106.8100 | RFQ |
DISTI #
4068009
|
element14 Asia-Pacific | PHOTO SENSOR, 115MM, REFLECTIVE, 24V RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$131.6380 | Buy Now |
DISTI #
4068009
|
Farnell | PHOTO SENSOR, 115MM, REFLECTIVE, 24V RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 4 Days Container: Each | 1 |
|
$123.4892 / $220.5226 | Buy Now |
|
Master Electronics | Photoelectric Sensor Reflective Dark ON PNP 0.115m | 0 |
|
$84.7700 / $107.4900 | Buy Now |
Part Details for EX-28B-PN
EX-28B-PN CAD Models
EX-28B-PN Part Data Attributes
|
EX-28B-PN
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EX-28B-PN
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |