Part Details for EX-L261-P by Panasonic Electronic Components
Overview of EX-L261-P by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EX-L261-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1519-ND
|
DigiKey | SENSOR REFLECTIVE 50MM PNP Min Qty: 1 Lead time: 10 Weeks Container: Box |
21 In Stock |
|
$232.7280 / $256.0000 | Buy Now |
DISTI #
658-EX-L261-P
|
Mouser Electronics | Photoelectric Sensors Ultra-compact Laser Sensor, Convergent reflective, Spot type, PNP output, standard type RoHS: Compliant | 0 |
|
$220.1600 / $256.0000 | Order Now |
DISTI #
70608745
|
RS | Ultra-compact Laser Sensor, Convergent reflective, Spot type, PNP output, sta | Panasonic Industrial Automation EX-L261-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$230.4000 / $256.0000 | RFQ |
|
Onlinecomponents.com | Photoelectric Sensor Convergent-Reflective Light ON/Dark ON PNP 0.05m | 0 |
|
$207.3600 / $222.7200 | Buy Now |
|
Quest Components | 1 |
|
$308.2240 | Buy Now | |
DISTI #
EX-L261-P
|
TME | Sensor: laser, Range: 20÷50mm, PNP, DARK-ON,LIGHT-ON, 50mA Min Qty: 1 | 2 |
|
$213.4100 / $245.5100 | Buy Now |
|
Master Electronics | Photoelectric Sensor Convergent-Reflective Light ON/Dark ON PNP 0.05m | 0 |
|
$207.3600 / $222.7200 | Buy Now |
Part Details for EX-L261-P
EX-L261-P CAD Models
EX-L261-P Part Data Attributes
|
EX-L261-P
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EX-L261-P
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |