Part Details for EX10F-280S by Hirose Electric Co Ltd
Overview of EX10F-280S by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EX10F-280S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1362
|
Newark | 0.8Mm Pitch, Connectors For Medical And Industrial Applications |Hirose(Hrs) EX10F-280S Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.4700 / $163.9700 | Buy Now |
DISTI #
H122030-ND
|
DigiKey | CONN RCPT 280POS R/A SMD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
30 In Stock |
|
$109.5890 / $135.9900 | Buy Now |
DISTI #
EX10F-280S
|
Avnet Americas | Conn Rectangular RCP 280 POS 0.8mm Solder RA SMD T/R - Trays (Alt: EX10F-280S) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 33 Weeks, 0 Days Container: Tray | 0 |
|
$112.0000 / $129.9200 | Buy Now |
DISTI #
798-EX10F-280S
|
Mouser Electronics | I/O Connectors 280P RCP DEVICE SIDE R/A 0.8MM PCH SHIEL RoHS: Compliant | 0 |
|
$109.5800 / $135.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 | 0 |
|
$109.2700 | Buy Now |
DISTI #
HIREX10F-280S
|
Heilind Electronics | 232-0625-0-00 EACH | Americas - 0 in Stock |
|
$121.8462 / $123.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$94.8000 / $185.3300 | Buy Now |
DISTI #
EX10F-280S
|
Avnet Americas | Conn Rectangular RCP 280 POS 0.8mm Solder RA SMD T/R - Trays (Alt: EX10F-280S) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 33 Weeks, 0 Days Container: Tray | 0 |
|
$112.0000 / $129.9200 | Buy Now |
DISTI #
EX10F-280S
|
Avnet Americas | Conn Rectangular RCP 280 POS 0.8mm Solder RA SMD T/R - Trays (Alt: EX10F-280S) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 33 Weeks, 0 Days Container: Tray | 0 |
|
$112.0000 / $129.9200 | Buy Now |
DISTI #
000000000003972471
|
Sager | I/O Connectors 280P RCP DEVICE SIDE R/A 0.8MM PCH SHIEL Min Qty: 1 | 0 |
|
$97.4000 / $120.0000 | Buy Now |
Part Details for EX10F-280S
EX10F-280S CAD Models
EX10F-280S Part Data Attributes
|
EX10F-280S
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EX10F-280S
Hirose Electric Co Ltd
CONN RCPT 0.8MM 280POS R/A SHD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |