Part Details for EX2020R by AIM-TTi
Overview of EX2020R by AIM-TTi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EX2020R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27209.1
|
TestEquity LLC | Aim-TTi EX2020R DC Power Supply, Single Output, 20 V, 20 A, 100 W, EX-R Series | 3 |
|
$725.0000 | Buy Now |