Part Details for EX80-100P1(31) by Hirose Electric Co Ltd
Overview of EX80-100P1(31) by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EX80-100P1(31)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_18339800
|
Arrow Electronics | Conn Board to Board PL 100 POS 3mm/0.6mm Solder ST Top Entry SMD Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks | Americas - 132 |
|
$2.0400 / $8.0668 | Buy Now |
DISTI #
25961127
|
Verical | Conn Board to Board PL 100 POS 3mm/0.6mm Solder ST Top Entry SMD Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 132 |
|
$8.0668 | Buy Now |
DISTI #
232-0598-9-31
|
Avnet Abacus | Conn Interface PL 100 POS 0.6mm Solder ST SMD Bag - Tape and Reel (Alt: 232-0598-9-31) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for EX80-100P1(31)
EX80-100P1(31) CAD Models
EX80-100P1(31) Part Data Attributes
|
EX80-100P1(31)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EX80-100P1(31)
Hirose Electric Co Ltd
CONN PLUG 100 POS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.429 inch | |
Body Depth | 0.594 inch | |
Body Length | 1.783 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.024 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 9.75 mm | |
Plating Thickness | 20u inch | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |