Part Details for EXB-24AB6C1RX by Panasonic Electronic Components
Overview of EXB-24AB6C1RX by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-24AB6C1RX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W4236
|
Newark | Attnuator, Chip, 4 Resistor Elements Rohs Compliant: Yes |Panasonic EXB-24AB6C1RX Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0890 | Buy Now |
DISTI #
P11157CT-ND
|
DigiKey | RF ATTENUATOR 6DB 100OHM 0404 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9774 In Stock |
|
$0.0764 / $0.2200 | Buy Now |
DISTI #
EXB-24AB6C1RX
|
Avnet Americas | Chip Attenuator 2.5GHz 6dB 4-Pin SMD T/R - Tape and Reel (Alt: EXB-24AB6C1RX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0782 / $0.0886 | Buy Now |
DISTI #
667-EXB-24AB6C1RX
|
Mouser Electronics | Attenuators Attenuator 4 el AEC-Q200 RoHS: Compliant | 0 |
|
$0.0760 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0784 | Buy Now |
|
Onlinecomponents.com | Chip Attenuator 2.5GHz 6dB Automotive 4-Pin Case 0404(1010Metric) T/R RoHS: Compliant | 0 |
|
$0.0822 / $0.0899 | Buy Now |
DISTI #
EXB-24AB6C1RX
|
Avnet Americas | Chip Attenuator 2.5GHz 6dB 4-Pin SMD T/R - Tape and Reel (Alt: EXB-24AB6C1RX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0782 / $0.0886 | Buy Now |
|
Master Electronics | Chip Attenuator 2.5GHz 6dB Automotive 4-Pin Case 0404(1010Metric) T/R RoHS: Compliant | 0 |
|
$0.0822 / $0.0899 | Buy Now |
Part Details for EXB-24AB6C1RX
EXB-24AB6C1RX CAD Models
EXB-24AB6C1RX Part Data Attributes:
|
EXB-24AB6C1RX
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-24AB6C1RX
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |