Part Details for EXB-24N220JX. by Panasonic Electronic Components
Overview of EXB-24N220JX. by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-24N220JX.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC9602
|
Newark | Resistance:22Ohm, Network Circuit Type:-, No. Of Resistors:2Resistors, Resistor Case/Package:0404 [1010 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Power Rating Per Resistor:63Mw, Temperature Coefficient:± 200Ppm/°C Rohs Compliant: Yes |Panasonic EXB-24N220JX. Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0100 | Buy Now |