Part Details for EXB-24V3R0JX by Panasonic Electronic Components
Overview of EXB-24V3R0JX by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-24V3R0JX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH2417
|
Newark | Res Thkflm Ary 0404 3 Ohm 5% 200Ppm/ C Isol 4Pin Cnvx Smd Rohs Compliant: Yes |Panasonic EXB-24V3R0JX Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 40000 |
|
$0.0090 | Buy Now |
DISTI #
52W4465
|
Newark | Resistor Array, Chip, 0404, 2 Elements Rohs Compliant: Yes |Panasonic EXB-24V3R0JX Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0190 | Buy Now |
DISTI #
Y53R0CT-ND
|
DigiKey | RES ARRAY 2 RES 3 OHM 0404 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
60000 In Stock |
|
$0.0103 / $0.1200 | Buy Now |
DISTI #
EXB-24V3R0JX
|
Avnet Americas | Resistor, Array, 3 Ohm, ± 5%, 126 mW, 2 Resistors, Isolated, 0404 [1010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-24V3R0JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0086 | Buy Now |
DISTI #
667-EXB-24V3R0JX
|
Mouser Electronics | Resistor Networks & Arrays 3 OHM 5% RoHS: Compliant | 0 |
|
$0.0100 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0100 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 3 Ohm 5% -200ppm/°C to 600ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0107 / $0.0133 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 3 Ohm 5% -200ppm/°C to 600ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0108 / $0.0133 | Buy Now |
DISTI #
EXB-24V3R0JX
|
Avnet Americas | Resistor, Array, 3 Ohm, ± 5%, 126 mW, 2 Resistors, Isolated, 0404 [1010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-24V3R0JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0086 | Buy Now |
|
Master Electronics | Res Thick Film Array 3 Ohm 5% -200ppm/°C to 600ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0107 / $0.0133 | Buy Now |