Part Details for EXB-24V684JX by Panasonic Electronic Components
Overview of EXB-24V684JX by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-24V684JX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W4525
|
Newark | Resistor Array, Chip, 0404, 2 Elements Rohs Compliant: Yes |Panasonic EXB-24V684JX Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0190 | Buy Now |
DISTI #
Y5684CT-ND
|
DigiKey | RES ARRAY 2 RES 680K OHM 0404 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18900 In Stock |
|
$0.0103 / $0.1200 | Buy Now |
DISTI #
EXB-24V684JX
|
Avnet Americas | Res Thick Film Array 680K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Punched Carrier T/R - Tape and Reel (Alt: EXB-24V684JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0100 / $0.0113 | Buy Now |
DISTI #
667-EXB-24V684JX
|
Mouser Electronics | Resistor Networks & Arrays Resistor Array Chip 0404 2 elements RoHS: Compliant | 0 |
|
$0.0100 / $0.0120 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0100 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 680K Ohm 5% ±200ppm/°C ISOL 4-Pin 0404(2 X 0402) Convex SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0107 / $0.0133 | Buy Now |
DISTI #
EXB-24V684JX
|
Avnet Americas | Res Thick Film Array 680K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Punched Carrier T/R - Tape and Reel (Alt: EXB-24V684JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0100 / $0.0113 | Buy Now |
|
Master Electronics | Res Thick Film Array 680K Ohm 5% ±200ppm/°C ISOL 4-Pin 0404(2 X 0402) Convex SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0107 / $0.0133 | Buy Now |
Part Details for EXB-24V684JX
EXB-24V684JX CAD Models
EXB-24V684JX Part Data Attributes:
|
EXB-24V684JX
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-24V684JX
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |