Part Details for EXB-28V184JX by Panasonic Electronic Components
Overview of EXB-28V184JX by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-28V184JX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y7184CT-ND
|
DigiKey | RES ARRAY 4 RES 180K OHM 0804 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29454 In Stock |
|
$0.0133 / $0.1400 | Buy Now |
DISTI #
EXB-28V184JX
|
Avnet Americas | Res Thick Film Array 180K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R - Tape and Reel (Alt: EXB-28V184JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 / $0.0090 | Buy Now |
DISTI #
667-EXB-28V184JX
|
Mouser Electronics | Resistor Networks & Arrays Resistor ArrayChip 0804 4 elements RoHS: Compliant | 10000 |
|
$0.0090 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0079 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 180K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0085 / $0.0105 | Buy Now |
DISTI #
EXB-28V184JX
|
Avnet Americas | Res Thick Film Array 180K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R - Tape and Reel (Alt: EXB-28V184JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 / $0.0090 | Buy Now |
|
Master Electronics | Res Thick Film Array 180K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0085 / $0.0105 | Buy Now |