Part Details for EXB-2HV220JV by Panasonic Electronic Components
Overview of EXB-2HV220JV by Panasonic Electronic Components
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-2HV220JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1220CT-ND
|
DigiKey | RES ARRAY 8 RES 22 OHM 1506 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
175039 In Stock |
|
$0.0302 / $0.3100 | Buy Now |
DISTI #
EXB-2HV220JV
|
Avnet Americas | Resistor, Array, 22 Ohm, ± 5%, 250 mW, 8 Resistors, Isolated, 1506 [3816 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-2HV220JV) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0294 / $0.0333 | Buy Now |
DISTI #
EXB-2HV220JV
|
Avnet Americas | Resistor, Array, 22 Ohm, ± 5%, 250 mW, 8 Resistors, Isolated, 1506 [3816 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-2HV220JV) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0294 / $0.0333 | Buy Now |
DISTI #
65T9040
|
Avnet Americas | Resistor, Array, 22 Ohm, ± 5%, 250 mW, 8 Resistors, Isolated, 1506 [3816 Metric], Convex, Surface Mount, Thick Film - Product that comes on tape, but is not reeled (Alt: 65T9040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Ammo Pack | 2276 Partner Stock |
|
$0.0760 / $0.2840 | Buy Now |
DISTI #
667-EXB-2HV220JV
|
Mouser Electronics | Resistor Networks & Arrays 22 OHM 5% RoHS: Compliant | 87006 |
|
$0.0300 / $0.2700 | Buy Now |
DISTI #
V36:1790_07441105
|
Arrow Electronics | Res Thick Film Array 22 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 16-Pin 1506(8 X 0602) Convex SMD Automotive AEC-Q200 T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Date Code: 2334 | Americas - 90000 |
|
$0.0297 / $0.0340 | Buy Now |
DISTI #
E02:0323_02078113
|
Arrow Electronics | Res Thick Film Array 22 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 16-Pin 1506(8 X 0602) Convex SMD Automotive AEC-Q200 T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 31 Weeks | Europe - 10000 |
|
$0.0606 | Buy Now |
DISTI #
V72:2272_07441105
|
Arrow Electronics | Res Thick Film Array 22 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 16-Pin 1506(8 X 0602) Convex SMD Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2209 Container: Cut Strips | Americas - 1406 |
|
$0.0343 / $0.1812 | Buy Now |
|
Future Electronics | EXB-2HV Series 0402 0.063 W 22 Ohm ±5 % 8 Element SMT Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 745000Reel |
|
$0.0615 / $0.0670 | Buy Now |
|
Future Electronics | EXB-2HV Series 0402 0.063 W 22 Ohm ±5 % 8 Element SMT Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 907Cut Tape/Mini-Reel |
|
$0.0629 / $0.2050 | Buy Now |