-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y9472CT-ND
|
DigiKey | RES ARRAY 4 RES 4.7K OHM 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
151167 In Stock |
|
$0.0107 / $0.1200 | Buy Now |
DISTI #
EXB-38V472JV
|
Avnet Americas | Resistor, Array, 4.7 kOhm, ± 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-38V472JV) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0110 / $0.0125 | Buy Now |
DISTI #
667-EXB-38V472JV
|
Mouser Electronics | Resistor Networks & Arrays 4.7K OHM 5% RoHS: Compliant | 109313 |
|
$0.0110 / $0.1200 | Buy Now |
|
Future Electronics | EXB-38V Series 0603 0.063 W 4.7 kOhm ±5 % 4 Element SMT Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 5000Reel |
|
$0.0109 / $0.0119 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 4.7K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R RoHS: Compliant |
180000 In Stock |
|
$0.0107 / $0.0128 | Buy Now |
DISTI #
59633971
|
Verical | Res Thick Film Array 4.7K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2110 | Americas - 180000 |
|
$0.0141 / $0.0159 | Buy Now |
DISTI #
83597035
|
Verical | Res Thick Film Array 4.7K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2420 | Americas - 45000 |
|
$0.0133 | Buy Now |
|
Bristol Electronics | 12136 |
|
RFQ | ||
DISTI #
EXB-38V472JV
|
TTI | Resistor Networks & Arrays 4.7K OHM 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 1930000 In Stock |
|
$0.0110 / $0.0134 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5625 |
|
$0.6300 / $0.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy