Part Details for EXB-A10E101J by Panasonic Electronic Components
Overview of EXB-A10E101J by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-A10E101J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ4682
|
Newark | Resistor Array, Chip, 8 Elements Rohs Compliant: Yes |Panasonic EXB-A10E101J Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2210 | Buy Now |
DISTI #
EXB-A10E101J-ND
|
DigiKey | RES ARRAY 100 OHM 8 RES 2512 Min Qty: 4000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2082 | Buy Now |
DISTI #
EXB-A10E101J
|
Avnet Americas | Res Thick Film NET 100 Ohm 5% ±200ppm/°C BUS Molded 10-Pin 2512 Concave SMD Embossed Carrier T/R - Tape and Reel (Alt: EXB-A10E101J) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1946 / $0.2203 | Buy Now |
DISTI #
667-EXB-A10E101J
|
Mouser Electronics | Resistor Networks & Arrays 100ohm 0.063W 5% RoHS: Compliant | 0 |
|
$0.2050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1949 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2085 / $0.3040 | Buy Now | |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$0.2660 / $0.6650 | Buy Now | |
|
Master Electronics | 0 |
|
$0.2085 / $0.3040 | Buy Now |
Part Details for EXB-A10E101J
EXB-A10E101J CAD Models
EXB-A10E101J Part Data Attributes:
|
EXB-A10E101J
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-A10E101J
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |