Part Details for EXB-D10C822J by Panasonic Electronic Components
Overview of EXB-D10C822J by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-D10C822J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W2862
|
Newark | Thick Film Chip 8R Network, 1206, 5% Rohs Compliant: Yes |Panasonic EXB-D10C822J Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1790 / $0.2740 | Buy Now |
DISTI #
U9822CT-ND
|
DigiKey | RES ARRAY 8 RES 8.2K OHM 1206 Min Qty: 1 Lead time: 55 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5638 In Stock |
|
$0.1735 / $0.6000 | Buy Now |
DISTI #
EXB-D10C822J
|
Avnet Americas | Resistor, Array, 8.2 kOhm, ± 5%, 400 mW, 8 Resistors, Bussed, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-D10C822J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 54 Weeks, 0 Days Container: Reel | 0 |
|
$0.1770 / $0.2004 | Buy Now |
DISTI #
667-EXB-D10C822J
|
Mouser Electronics | Resistor Networks & Arrays 1206 8.2Kohms 5Res Hi-Density RoHS: Compliant | 5067 |
|
$0.1720 / $0.5900 | Buy Now |
DISTI #
V72:2272_11363475
|
Arrow Electronics | Res Thick Film NET 8.2K Ohm 5% ±200ppm/°C BUS 10-Pin 1206 Concave SMD Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks Date Code: 1150 Container: Cut Strips | Americas - 28 |
|
$0.0068 / $0.0236 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1774 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 8.2K Ohm 5% ±200ppm/°C BUS 10-Pin 1206 Concave SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.1636 / $0.1756 | Buy Now |
DISTI #
51606459
|
Verical | Res Thick Film NET 8.2K Ohm 5% ±200ppm/°C BUS 10-Pin 1206 Concave SMD Automotive AEC-Q200 T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2010 | Americas - 5000 |
|
$0.2439 | Buy Now |
|
Bristol Electronics | 12903 |
|
RFQ | ||
DISTI #
SMC-EXB-D10C822J
|
Sensible Micro Corporation | Resistor Networks & Arrays 1206 8.2Kohms 5Res Hi-Density RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 2110 |
|
$0.1275 / $0.1425 | RFQ |
Part Details for EXB-D10C822J
EXB-D10C822J CAD Models
EXB-D10C822J Part Data Attributes
|
EXB-D10C822J
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-D10C822J
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |