Part Details for EXB-E10C472J by Panasonic Electronic Components
Overview of EXB-E10C472J by Panasonic Electronic Components
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-E10C472J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W5037
|
Newark | Resistor Network, Thick Film, 8, 4.7Kohm, 5%, 1608, Resistance:4.7Kohm, Network Circuit Type:Bussed, No. Of Resistors:8Resistors, Resistor Case/Package:1608 [4021 Metric], Resistance Tolerance:± 5%, Voltage Rating:25V Rohs Compliant: Yes |Panasonic EXB-E10C472J Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0990 / $0.1720 | Buy Now |
DISTI #
52W2901
|
Newark | Resistor Network, Thick Film, 8, 4.7Kohm, 5%, 1608, Full Reel, Resistance:4.7Kohm, Network Circuit Type:Bussed, No. Of Resistors:8Resistors, Resistor Case/Package:1608 [4021 Metric], Resistance Tolerance:± 5%, Voltage Rating:25V Rohs Compliant: Yes |Panasonic EXB-E10C472J Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 / $0.1560 | Buy Now |
DISTI #
U8472CT-ND
|
DigiKey | RES ARRAY 8 RES 4.7K OHM 1608 Min Qty: 1 Lead time: 55 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25681 In Stock |
|
$0.0936 / $0.5300 | Buy Now |
DISTI #
EXB-E10C472J
|
Avnet Americas | Resistor, Array, 4.7 kOhm, ± 5%, 504 mW, 8 Resistors, Bussed, 1608 [4021 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-E10C472J) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 54 Weeks, 0 Days Container: Reel | 0 |
|
$0.0950 / $0.1075 | Buy Now |
DISTI #
EXB-E10C472J
|
Avnet Americas | Resistor, Array, 4.7 kOhm, ± 5%, 504 mW, 8 Resistors, Bussed, 1608 [4021 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-E10C472J) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 54 Weeks, 0 Days Container: Reel | 0 |
|
$0.0950 / $0.1075 | Buy Now |
DISTI #
667-EXB-E10C472J
|
Mouser Electronics | Resistor Networks & Arrays 4.7K OHM 5% RoHS: Compliant | 19396 |
|
$0.0920 / $0.5300 | Buy Now |
DISTI #
V36:1790_07440392
|
Arrow Electronics | Res Thick Film NET 4.7K Ohm 5% ±200ppm/°C BUS 10-Pin 1608 Concave SMD Automotive AEC-Q200 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 54 Weeks Date Code: 2405 | Americas - 8000 |
|
$0.0905 / $0.1004 | Buy Now |
DISTI #
V72:2272_07440392
|
Arrow Electronics | Res Thick Film NET 4.7K Ohm 5% ±200ppm/°C BUS 10-Pin 1608 Concave SMD Automotive AEC-Q200 T/R Min Qty: 301 Package Multiple: 1 Lead time: 54 Weeks Date Code: 2312 Container: Cut Strips | Americas - 301 |
|
$0.1014 | Buy Now |
|
Future Electronics | EXB Series 1608 8 Element 0.063 W 4.7 kOhm ±5% ±200 ppm/°C Chip Resistor Network RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0922 / $0.1010 | Buy Now |
|
Future Electronics | EXB Series 1608 8 Element 0.063 W 4.7 kOhm ±5% ±200 ppm/°C Chip Resistor Network RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0922 / $0.1010 | Buy Now |