Part Details for EXB-V8V822JV by Panasonic Electronic Components
Overview of EXB-V8V822JV by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-V8V822JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W3929
|
Newark | Thick Film Chip 4R Array, Concave, 2% Rohs Compliant: Yes |Panasonic EXB-V8V822JV Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 | Buy Now |
DISTI #
Y4822CT-ND
|
DigiKey | RES ARRAY 4 RES 8.2K OHM 1206 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12877 In Stock |
|
$0.0240 / $0.1800 | Buy Now |
DISTI #
EXB-V8V822JV
|
Avnet Americas | Resistor, Array, 8.2 kOhm, ± 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-V8V822JV) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0246 / $0.0278 | Buy Now |
DISTI #
667-EXB-V8V822JV
|
Mouser Electronics | Resistor Networks & Arrays Thick Film Chip 4R Array Concave 2% RoHS: Compliant | 13780 |
|
$0.0240 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0247 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 8.2K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0255 / $0.0326 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 5000 |
|
$0.0113 / $0.1125 | Buy Now |
|
Bristol Electronics | 10895 |
|
RFQ | ||
|
Quest Components | 5842 |
|
$0.0159 / $0.0795 | Buy Now | |
|
Quest Components | 4000 |
|
$0.0150 / $0.1500 | Buy Now |
Part Details for EXB-V8V822JV
EXB-V8V822JV CAD Models
EXB-V8V822JV Part Data Attributes
|
EXB-V8V822JV
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-V8V822JV
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |