Part Details for EXC28BA221U by Panasonic Electronic Components
Overview of EXC28BA221U by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXC28BA221U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70484064
|
RS | EXC28BA Series 0.1A 100MHz SMD EMI Filter, with PC Pin Terminals | Panasonic Electronic Components EXC28BA221U RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3330 / $0.4160 | RFQ |
DISTI #
1292708
|
Farnell | CHIP BEAD ARRAY SMD 0804 220 OHM 25% RoHS: Compliant Min Qty: 5000 Lead time: 14 Weeks, 2 Days Container: Reel | 0 |
|
$0.2348 | Buy Now |
|
Sense Electronic Company Limited | 0402X4 | 5373 |
|
RFQ |
Part Details for EXC28BA221U
EXC28BA221U CAD Models
EXC28BA221U Part Data Attributes
|
EXC28BA221U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXC28BA221U
Panasonic Electronic Components
Ferrite Chip, 4 Function(s), 0.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0804, SSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0804, SSOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RINGING SUPPRESSION TYPE | |
DC Resistance-Max | 0.7 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Terminal Finish | Tin (Sn) | |
Width | 1 mm |