Part Details for EXC28BB221U by Panasonic Electronic Components
Overview of EXC28BB221U by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXC28BB221U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4440 |
|
RFQ | ||
|
Avnet Abacus | Ferrite Bead, 0804, 220 Ohm, 100 mA, 700 Milliohm, � 25% RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1292710RL
|
element14 Asia-Pacific | FERRITE BEAD, 0.7OHM, 100MA, 0804 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2310 / $0.2955 | Buy Now |
DISTI #
1292710
|
element14 Asia-Pacific | FERRITE BEAD, 0.7OHM, 100MA, 0804 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2310 / $0.4796 | Buy Now |
|
Sense Electronic Company Limited | 0402X4 | 18800 |
|
RFQ |
Part Details for EXC28BB221U
EXC28BB221U CAD Models
EXC28BB221U Part Data Attributes
|
EXC28BB221U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXC28BB221U
Panasonic Electronic Components
Ferrite Chip, 4 Function(s), 0.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0804, SSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RINGING SUPPRESSION TYPE | |
DC Resistance-Max | 0.7 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Terminal Finish | Tin (Sn) | |
Width | 1 mm |