Part Details for EXCELDR25V by Panasonic Electronic Components
Overview of EXCELDR25V by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for EXCELDR25V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FERRITE,BEAD CORE,DUAL,7.5X5.2MM,RADIAL,T/B | 4 |
|
$9.4380 / $12.8700 | Buy Now |
|
Quest Components | FERRITE,BEAD CORE,DUAL,7.5X5.2MM,RADIAL,T/B (Also Known As: EXC-ELDR25V) | 4 |
|
$9.4380 / $12.8700 | Buy Now |
Part Details for EXCELDR25V
EXCELDR25V CAD Models
EXCELDR25V Part Data Attributes
|
EXCELDR25V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXCELDR25V
Panasonic Electronic Components
Ferrite Bead, 1 Function(s), 7A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | RADIAL TYPE | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FERRITE BEAD | |
Height | 5.3 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 7.7 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 80 OHM Ω | |
Packing Method | BOX | |
Rated Current | 7 A | |
Terminal Finish | Tin (Sn) | |
Width | 2.45 mm |