Part Details for EXCELSA24 by Panasonic Electronic Components
Overview of EXCELSA24 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for EXCELSA24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1893886
|
Farnell | INDUCTOR, EMI FILTER, AXIAL, 30R 7A RoHS: Compliant Min Qty: 5 Lead time: 19 Weeks, 0 Days Container: Each | 0 |
|
$0.0489 / $0.0941 | Buy Now |
Part Details for EXCELSA24
EXCELSA24 CAD Models
EXCELSA24 Part Data Attributes:
|
EXCELSA24
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXCELSA24
Panasonic Electronic Components
Ferrite Bead, 1 Function(s), 7A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | AXIAL TYPE | |
DC Resistance-Max | 0.01 Ω | |
Diameter | 2.8 mm | |
Filter Type | FERRITE BEAD | |
Height | 4.8 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 30 OHM Ω | |
Packing Method | BULK | |
Rated Current | 7 A | |
Terminal Finish | Tin (Sn) |