Part Details for EXCELSV35S by Panasonic Electronic Components
Overview of EXCELSV35S by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for EXCELSV35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70484071
|
RS | EXCEL Series 7A 100MHz Through Hole EMI Filter, with PC Pin Terminals | Panasonic Electronic Components EXCELSV35S RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0720 / $0.0950 | RFQ |
DISTI #
1893894
|
element14 Asia-Pacific | INDUCTOR, EMI FILTER, RADIAL, 50R 7A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.0638 / $0.1321 | Buy Now |
DISTI #
1893894
|
Farnell | INDUCTOR, EMI FILTER, RADIAL, 50R 7A RoHS: Compliant Min Qty: 5 Lead time: 19 Weeks, 0 Days Container: Each | 0 |
|
$0.0936 / $0.1161 | Buy Now |
Part Details for EXCELSV35S
EXCELSV35S CAD Models
EXCELSV35S Part Data Attributes
|
EXCELSV35S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXCELSV35S
Panasonic Electronic Components
Ferrite Bead, 1 Function(s), 7A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RADIAL TYPE | |
DC Resistance-Max | 0.01 Ω | |
Diameter | 3.8 mm | |
Filter Type | FERRITE BEAD | |
Height | 5.3 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | BULK | |
Rated Current | 7 A | |
Terminal Finish | Tin (Sn) |