-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 5.6uH, 20%, 1 Element, Powdered Alloy-Core, SMD, 3331, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXL1V0703-5R6-R
|
Avnet Americas | - Tape and Reel (Alt: EXL1V0703-5R6-R) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2990 / $0.3317 | Buy Now |
DISTI #
504-EXL1V0703-5R6-R
|
Mouser Electronics | Power Inductors - SMD EXL1V MD IND 0703 5.6uH 11.5Adc 2 PAD RoHS: Compliant | 1434 |
|
$0.4060 / $0.6000 | Buy Now |
DISTI #
V72:2272_25105054
|
Arrow Electronics | Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2207 Container: Cut Strips | Americas - 1500 |
|
$0.2180 / $0.2889 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3120 | Buy Now |
DISTI #
EXL1V0703-5R6-R
|
Avnet Americas | - Tape and Reel (Alt: EXL1V0703-5R6-R) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2990 / $0.3317 | Buy Now |
DISTI #
EXL1V0703-5R6-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$0.3500 / $0.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EXL1V0703-5R6-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EXL1V0703-5R6-R
Eaton Corporation
General Purpose Inductor, 5.6uH, 20%, 1 Element, Powdered Alloy-Core, SMD, 3331, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 3331 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | POWDERED ALLOY | |
DC Resistance | 0.0332 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.9 mm | |
Package Length | 8.4 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 7.3 A | |
Self Resonance Frequency | 16 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |