Part Details for EXLA1V0703-1R5-R by Eaton Bussmann
Overview of EXLA1V0703-1R5-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXLA1V0703-1R5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EXLA1V0703-1R5-RCT-ND
|
DigiKey | IND MOLDED SHLD 1.5UH 12.0A Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1735 In Stock |
|
$0.5551 / $1.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6000 / $0.8700 | Buy Now |
DISTI #
000000000006420460
|
Sager | Power Inductors - SMD IND CMMD 8x8x3 1.5uH 12.0A 2PAD SMT | 0 |
|
Buy Now |