Part Details for EXN-23350-RD by BUD Industries Inc
Overview of EXN-23350-RD by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXN-23350-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y0664
|
Newark | Electronic Enclosure, Alum, Red, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:35.2Mm, External Width - Metric:49Mm, External Depth - Metric:68.7Mm, Ip Rating:Ip66, Body Color:Black, Red Rohs Compliant: Yes |Bud Industries EXN-23350-RD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5900 | Buy Now |
DISTI #
377-2457-ND
|
DigiKey | BOX ALUM BLK/RED 2.71"L X 1.93"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5 In Stock |
|
$10.1875 / $14.4000 | Buy Now |
DISTI #
563-EXN-23350-RD
|
Mouser Electronics | Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Red (1.4 X 2.7 X 1.9 In) RoHS: Compliant | 0 |
|
$10.1800 / $14.4000 | Order Now |
DISTI #
70863709
|
RS | Aluminum Enclosure, IP66, Anodized, Red/Black, 2.7L x 1.39W x 1.93D, EXN Series | Bud Industries EXN-23350-RD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.1900 / $15.9700 | RFQ |
|
Future Electronics | EXN Series Black/Red 49 x 68.7 x 35.2 mm Aluminum IP66 Sealing Gasket Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$10.5900 / $11.1200 | Buy Now |
|
Onlinecomponents.com | Red Aluminum Extruded Enclosure RoHS: Compliant | 263 Factory Stock |
|
$10.8400 / $14.3500 | Buy Now |
DISTI #
000000000005423134
|
Sager | Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Red (1.4 X 2.7 X 1.9 In) Min Qty: 7 | 263 |
|
$10.2000 / $16.3000 | Buy Now |
|
Master Electronics | Red Aluminum Extruded Enclosure RoHS: Compliant | 263 Factory Stock |
|
$10.8400 / $14.3500 | Buy Now |
DISTI #
10013162
|
TestEquity LLC | Bud Industries EXN-23350-RD Extruded Enclosure, Aluminum, Red, 1.4x2.7x1.9 in, EXN Series | 263 |
|
$12.5400 | Buy Now |