Part Details for EXP-A911/07/S by Bulgin
Overview of EXP-A911/07/S by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for EXP-A911/07/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R9515
|
Newark | Flex Conn 7 Pole Socket |Bulgin Limited EXP-A911/07/S Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.9400 | Buy Now |
DISTI #
EXP-A911/07/S-ND
|
DigiKey | CONN PLUG FMALE 7P NICKEL SCREW Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.1650 | Buy Now |
DISTI #
167-EXP-A911/07/S
|
Mouser Electronics | Standard Circular Connector 7 POLE FLEX SOCKET ATEX ZONE 2 & 22 RoHS: Compliant | 0 |
|
$98.4900 | Order Now |
DISTI #
71032685
|
RS | Atex Zone II Flex Cable Connector | Bulgin EXP-A911/07/S RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$106.3700 | RFQ |
|
Onlinecomponents.com | Conn Circular SKT 7 POS Screw ST Cable Mount 7 Terminal 1 Port RoHS: Compliant | 0 |
|
$85.2200 / $178.4900 | Buy Now |
DISTI #
EXP-A911/07/S
|
TME | Connector: circular, plug, female, PIN: 7, EXPlora, Contacts: brass Min Qty: 20 | 0 |
|
$75.4000 | RFQ |
DISTI #
EXP-A911/07/S
|
Avnet Abacus | Conn Circular SKT 7 POS Screw ST Cable Mount 7 Terminal 1 Port (Alt: EXP-A911/07/S) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EXP-A911/07/S
EXP-A911/07/S CAD Models
EXP-A911/07/S Part Data Attributes
|
EXP-A911/07/S
Bulgin
Buy Now
Datasheet
|
Compare Parts:
EXP-A911/07/S
Bulgin
Circular Connector, 7 Contact(s), Polyester, Female, Screw Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARDS: IEC 60079-0; IEC 60079-15 | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYESTER | |
Termination Type | SCREW | |
Total Number of Contacts | 7 |