Part Details for EXP-A911/10/P by Bulgin
Overview of EXP-A911/10/P by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for EXP-A911/10/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R9516
|
Newark | Flexconnector 10Pole Pin |Bulgin Limited EXP-A911/10/P Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.4700 | Buy Now |
DISTI #
EXP-A911/10/P-ND
|
DigiKey | CONN PLUG MALE 10P NICKEL SCREW Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.4960 | Buy Now |
DISTI #
177-EXP-A911/10/P
|
Mouser Electronics | Standard Circular Connector 10 POLE FLEX PLUG ATEX ZONE 2 & 22 RoHS: Compliant | 0 |
|
$98.5300 | Order Now |
DISTI #
71032686
|
RS | Atex Zone II Flex Cable Connector | Bulgin EXP-A911/10/P RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$105.0100 | RFQ |
|
Onlinecomponents.com | Flex Cable Connector Large Cable EXP-A911 Series 10 Contact Plug 20mm-22mm Cable (Yellow Gland) RoHS: Compliant | 0 |
|
$85.4800 / $179.0400 | Buy Now |
DISTI #
EXP-A911/10/P
|
TME | Connector: circular, plug, male, PIN: 10, EXPlora, Contacts: brass Min Qty: 20 | 0 |
|
$70.3000 | RFQ |
DISTI #
EXP-A911/10/P
|
Avnet Abacus | Conn Circular PIN 10 POS Screw ST Cable Mount 10 Terminal 1 Port (Alt: EXP-A911/10/P) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EXP-A911/10/P
EXP-A911/10/P CAD Models
EXP-A911/10/P Part Data Attributes
|
EXP-A911/10/P
Bulgin
Buy Now
Datasheet
|
Compare Parts:
EXP-A911/10/P
Bulgin
Circular Connector, 10 Contact(s), Polyester, Male, Screw Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARDS: IEC 60079-0; IEC 60079-15 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYESTER | |
Termination Type | SCREW | |
Total Number of Contacts | 10 |