Part Details for EXT-9168 by BUD Industries Inc
Overview of EXT-9168 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXT-9168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9656
|
Newark | Instrument Enclosure, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:27.99Mm, External Width - Metric:120Mm, External Depth - Metric:100Mm, Ip Rating:-, Body Color:Black Rohs Compliant: Yes |Bud Industries EXT-9168 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 409 |
|
$21.4500 / $33.6800 | Buy Now |
DISTI #
377-2314-ND
|
DigiKey | BOX ALUM BLACK 4.72"L X 3.94"W Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$18.8750 / $24.5000 | Buy Now |
DISTI #
563-EXT-9168
|
Mouser Electronics | Enclosures, Boxes, & Cases Extruded Aluminum Enclosure with Panels (1.1 X 5.7 X 3.9 In) RoHS: Compliant | 43 |
|
$18.8700 / $24.4900 | Buy Now |
DISTI #
70626363
|
RS | Enclosures, Extruded Aluminum, Includes End Panels, 5.67 x 1.10 x 3.94 | Bud Industries EXT-9168 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.0800 / $29.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$20.1400 | Buy Now |
|
Onlinecomponents.com | Metal Enclosure - 3.937" L x 4.724" W x 1.102" H (100.00mm x 120.00mm x 28.00mm) - Aluminum - Black. RoHS: Compliant | 409 Factory Stock |
|
$20.0800 / $26.5800 | Buy Now |
|
Master Electronics | Metal Enclosure - 3.937" L x 4.724" W x 1.102" H (100.00mm x 120.00mm x 28.00mm) - Aluminum - Black. RoHS: Compliant | 409 Factory Stock |
|
$20.0800 / $26.5800 | Buy Now |
DISTI #
10013331
|
TestEquity LLC | Bud Industries EXT-9168 Extruded Enclosure, Aluminum, Panels, 1.1x5.7x3.9 in, EXT Series | 409 |
|
$23.2300 | Buy Now |