Part Details for EYGA091207M by Panasonic Electronic Components
Overview of EYGA091207M by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EYGA091207M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70368737
|
RS | Thermal Interface Sheet, Graphite, 1000W/mK, 115 x 90mm 0.07mm, Self-Adhesive | Panasonic Electronic Components EYGA091207M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32,023.8300 / $33,709.3000 | RFQ |
DISTI #
EYGA091207M
|
TME | Heat transfer pad: graphite, LED,tablet,mobile phones, L: 115mm Min Qty: 20 | 0 |
|
$11.6200 / $16.5000 | RFQ |
DISTI #
EYGA091207M
|
Avnet Abacus | Thrml Mgmt Access Thermal Interface (Alt: EYGA091207M) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1800074
|
Farnell | PYROLYT GRAPHITE INTERFACE SHEET PGS RoHS: Compliant Min Qty: 20 Lead time: 19 Weeks, 0 Days Container: Each | 0 |
|
$10.8029 | Buy Now |