Part Details for EYGY0912QN6P by Panasonic Electronic Components
Overview of EYGY0912QN6P by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EYGY0912QN6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EYGY0912QN6P
|
TME | Heat transfer pad: silicone, L: 115mm, W: 90mm, Thk: 0.14mm Min Qty: 50 | 0 |
|
$6.8100 / $9.6700 | RFQ |