Part Details for EYN876A-PB-1000 by Black Box Corporation
Overview of EYN876A-PB-1000 by Black Box Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EYN876A-PB-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M8589
|
Newark | Cat6 550-Mhz Solid Bulk Cable Utp Cmr Pvc Gy 1000Ft Pull-Box |Black Box EYN876A-PB-1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$291.5900 / $332.0900 | Buy Now |
|
Neutron USA | Black Box GigaTrue 550 Cat.6 Bulk UTP Cable | 0 |
|
$274.9900 | Buy Now |
Part Details for EYN876A-PB-1000
EYN876A-PB-1000 CAD Models
EYN876A-PB-1000 Part Data Attributes
|
EYN876A-PB-1000
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
EYN876A-PB-1000
Black Box Corporation
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
Reach Compliance Code | unknown | |
Approvals | EN; ISO/IEC; TIA/EIA; UL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Cross Section Area | 0.258 mm2 | |
DIN Conformance | NO | |
Diameter | 6 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 75 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire Gauge | 23 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |