Part Details for EZ-240-SM-X by Pasternack Enterprises
Overview of EZ-240-SM-X by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZ-240-SM-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | - Cable terminations and intermediate connectors ROHS | 5 |
|
$12.3106 | Buy Now |
DISTI #
EZ-240-SM-X
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Non-Solder Contact, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Interface Type 1: LMR-240, Interface Type 2: PE-C240. SMA Male Connector Crimp/Non-Solder Contact Attachment for LMR-240, PE-C240. EZ-240-SM-X SMA male coaxial connector has an interface type of LMR-240, PE-C240 and a 50 Ohm impedance. Pasternack SMA male connector uses shield/contact crimp/non-solder contact as an attachment method. Our male SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. The Pasternack SMA male coaxial connector has a PTFE dielectric type and a VSWR of 1.3. The Pasternack SMA coaxial connector has a brass body with tri-metal plating. Our EZ-240-SM-X SMA connector uses beryllium copper contact and a tri-metal plating material. This SMA male coaxial RF connector is RoHS and REACH compliant. This Pasternack male SMA connector will ship the same day as purchased. Our SMA male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave. Min Qty: 1 Package Multiple: 1 | 545 |
|
$11.3900 | Buy Now |