Part Details for EZ-400-NMH-75-X by Fairview Microwave Inc
Overview of EZ-400-NMH-75-X by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZ-400-NMH-75-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9053
|
Newark | Rf Coax Conn, N Plug, 75Ohm, Connector Type:N Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Lmr-400-75, Contact Material:Brass, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Fairview Microwave EZ-400-NMH-75-X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$27.9800 / $35.1800 | Buy Now |
DISTI #
5328-EZ-400-NMH-75-X-ND
|
DigiKey | CONN PLUG CRIMP/NON-SOLDER CONTA Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$23.9613 / $31.8900 | Buy Now |
DISTI #
75043288
|
RS | 75 Ohm N Male (Plug) Connector for LMR-400-75 Cable, Crimp/Non-Solder Contact | Fairview Microwave EZ-400-NMH-75-X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$24.7900 | RFQ |
|
Onlinecomponents.com | 75 Ohm N Male (Plug) Connector for LMR-400-75 Cable, Crimp/Non-Solder Contact RoHS: Compliant | 0 |
|
$21.7500 / $28.8000 | Buy Now |
DISTI #
78448001
|
Verical | EZ-400-NMH-75-X Min Qty: 4 Package Multiple: 1 | Americas - 5 |
|
$24.7900 | Buy Now |
DISTI #
EZ-400-NMH-75-X
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Male, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Crimp/Non-Solder Contact, Mount Method: None, Termination Type: Coax, Interface Type 1: LMR-400-75. 75 Ohm N Male (Plug) Connector for LMR-400-75 Cable, Crimp/Non-Solder Contact, EZ-400-NMH-75-X N male coaxial connector from Fairview Microwave has an interface type of LMR-400-75 and a 75 Ohm impedance. This N male connector uses shield attachment of crimp/non-solder contact attachment for the contact. Our male N coaxial connector provides a minimum frequency of Error and a maximum frequency of Error. N male coaxial RF connector has a teflon dielectric type and a VSWR of. This Fairview Microwave N coaxial connector has a brass body with nickel plating. Our EZ-400-NMH-75-X N connector uses brass contact and a nickel plating material. This N male coaxial RF connector is RoHS compliant, you can find this N male coaxial connector datasheet specifications above. Fairview Microwave male N connector purchases will ship the same day. Our N male LMR-400-75 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location. * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 5 |
|
$24.7900 | Buy Now |