Part Details for EZ-400-NMH-75-X by Pasternack Enterprises
Overview of EZ-400-NMH-75-X by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZ-400-NMH-75-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EZ-400-NMH-75-X
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Male, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Crimp/Non-Solder Contact, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 3 GHz, Interface Type 1: LMR-400-75. 75 Ohm N Male Connector Crimp/Non-Solder Contact Attachment for LMR-400-75. EZ-400-NMH-75-X type N male coaxial connector has an interface type of LMR-400-75 and a 75 Ohm impedance. Pasternack type N male connector uses shield/contact crimp/non-solder contact as an attachment method. Our male type N coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz. The Pasternack type N male coaxial connector has a teflon dielectric type and a VSWR of 1.35. The Pasternack type N coaxial connector has a brass body with tri-metal plating. Our EZ-400-NMH-75-X type N connector uses brass contact. This N type male coaxial RF connector is RoHS and REACH compliant. This Pasternack male type N connector will ship the same day as purchased. Our N type male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom type N connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave. Min Qty: 1 Package Multiple: 1 | 25 |
|
$24.7900 | Buy Now |