Part Details for EZ-400-NMH-75-X by Times Microwave Systems
Overview of EZ-400-NMH-75-X by Times Microwave Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for EZ-400-NMH-75-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1178
|
Newark | N-Male (Plug) Crimp Connector, Non-Solder Pin, No Braid Trim |Times Microwave EZ-400-NMH-75-X Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
CDM Electronics | N-MALE(PLUG)CRIMP Min Qty: 1 Package Multiple: 1 | 2 |
|
$16.8700 / $23.0100 | Buy Now |
Part Details for EZ-400-NMH-75-X
EZ-400-NMH-75-X CAD Models
EZ-400-NMH-75-X Part Data Attributes
|
EZ-400-NMH-75-X
Times Microwave Systems
Buy Now
Datasheet
|
Compare Parts:
EZ-400-NMH-75-X
Times Microwave Systems
RF N Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TIMES MICROWAVE SYSTEMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: IEC 61169-16 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 3 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.35 |