Part Details for EZ-600-NMC-2-D by Pasternack Enterprises
Overview of EZ-600-NMC-2-D by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZ-600-NMC-2-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7826
|
Newark | N Male Connector Clamp/Non-Solder Contact Attachmentfor Lmr-600, Pe-C600 |Pasternack Enterprises EZ-600-NMC-2-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
EZ-600-NMC-2-D
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Non-Solder Contact, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Interface Type 1: LMR-600, Interface Type 2: PE-C600. N Male Connector Clamp/Non-Solder Contact Attachment for LMR-600, PE-C600. EZ-600-NMC-2-D type N male coaxial connector has an interface type of LMR-600, PE-C600 and a 50 Ohm impedance. Pasternack type N male connector uses shield/contact clamp/non-solder contact as an attachment method. Our male type N coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. The Pasternack type N male coaxial connector has a PTFE dielectric type and a VSWR of 1.35. The Pasternack type N coaxial connector has a brass body with tri-metal plating. Our EZ-600-NMC-2-D type N connector uses beryllium copper contact. This N type male coaxial RF connector is RoHS and REACH compliant. This Pasternack male type N connector will ship the same day as purchased. Our N type male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom type N connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave. Min Qty: 1 Package Multiple: 1 | 105 |
|
$26.9900 | Buy Now |