Part Details for EZ-600-NMH-D by Fairview Microwave Inc
Overview of EZ-600-NMH-D by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZ-600-NMH-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | N Male Connector Crimp/Non-Solder Contact Attachment For LMR-600 Cable RoHS: Compliant | 0 |
|
$17.1000 / $22.6400 | Buy Now |
DISTI #
EZ-600-NMH-D
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Non-Solder Contact, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 8 GHz, Termination Type: Coax, Interface Type 1: LMR-600. N Male Connector Crimp/Non-Solder Contact Attachment For LMR-600 Cable, EZ-600-NMH-D N male coaxial connector from Fairview Microwave has an interface type of LMR-600 and a 50 Ohm impedance. This N male connector uses shield attachment of crimp/non-solder contact attachment for the contact. Our male N coaxial connector provides a minimum frequency of DC and a maximum frequency of 8 GHz. N male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.2:1. This Fairview Microwave N coaxial connector has a brass body with tri-metal plating. Our EZ-600-NMH-D N connector uses beryllium copper contact and a tri-metal plating material. This N male coaxial RF connector is RoHS compliant, you can find this N male coaxial connector datasheet specifications above. Fairview Microwave male N connector purchases will ship the same day. Our N male LMR-600 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location. * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.4800 | Buy Now |