Part Details for EZ-600-TM-X by Fairview Microwave Inc
Overview of EZ-600-TM-X by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZ-600-TM-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9061
|
Newark | Rf Coax Conn, Tnc Plug, 50 Ohm, 6Ghz, Connector Type:Tnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Lmr-600, Contact Material:Beryllium Copper, Frequency Max:6Ghz |Fairview Microwave EZ-600-TM-X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9500 / $32.6300 | Buy Now |
DISTI #
5328-EZ-600-TM-X-ND
|
DigiKey | CONN PLUG CRIMP/NON-SOLDER CONTA Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$22.2165 / $29.5700 | Buy Now |
DISTI #
75043298
|
RS | TNC Male (Plug) Connector For LMR-600 Cable, Crimp/Non-Solder Contact | Fairview Microwave EZ-600-TM-X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9900 | RFQ |
|
Onlinecomponents.com | TNC Male (Plug) Connector For LMR-600 Cable, Crimp/Non-Solder Contact RoHS: Compliant | 0 |
|
$20.1700 / $26.7000 | Buy Now |
DISTI #
EZ-600-TM-X
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: TNC, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Non-Solder Contact, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Termination Type: Coax, Interface Type 1: LMR-600. TNC Male (Plug) Connector For LMR-600 Cable, Crimp/Non-Solder Contact, EZ-600-TM-X TNC male coaxial connector from Fairview Microwave has an interface type of LMR-600 and a 50 Ohm impedance. This TNC male connector uses shield attachment of crimp/non-solder contact attachment for the contact. Our male TNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. TNC male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.2:1. This Fairview Microwave TNC coaxial connector has a brass body with tri-metal plating. Our EZ-600-TM-X TNC connector uses beryllium copper contact and a tri-metal plating material. This TNC male coaxial RF connector is RoHS compliant, you can find this TNC male coaxial connector datasheet specifications above. Fairview Microwave male TNC connector purchases will ship the same day. Our TNC male LMR-600 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom TNC cable connector assemblies that will ship quickly from our location. * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 27 |
|
$22.9900 | Buy Now |