Part Details for EZ0771520000G by Anytek Technology Corporation Ltd
Overview of EZ0771520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZ0771520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EZ0771520000G-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 5MM Min Qty: 1960 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1917 | Buy Now |
DISTI #
71867779
|
RS | TerminalBlock, EX5.03P, TinplatingBlackPinLength12.9mm | Amphenol - Anytek EZ0771520000G RoHS: Not Compliant Min Qty: 1830 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1680 / $0.1730 | RFQ |
DISTI #
ANYEZ0771520000G
|
Heilind Electronics | EZ-5.0 7P GREEN WITH FLANGE - | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0800 / $2.2700 | Buy Now |
DISTI #
ANYEZ0771520000G
|
Interstate Connecting Components | EZ-5.0 7P GREEN WITH FLANGE - | 0 |
|
Buy Now |