-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4332
|
Newark | Varistor, Mlv, 6V, 0603, Voltage Rating Vac:-, Voltage Rating Vdc:6V, Product Range:Ezjs Series, Clamping Voltage Vc Max:-, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:-, Operating Temperature Min:-40°C Rohs Compliant: Yes |Panasonic EZJ-S1VB822 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3450 / $0.3660 | Buy Now |
DISTI #
55T6216
|
Newark | Varistor, Mlv, 6V, 0603, Voltage Rating Vac:-, Voltage Rating Vdc:6V, Product Range:Ezjs Series, Clamping Voltage Vc Max:-, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:-, Operating Temperature Min:-40°C Rohs Compliant: Yes |Panasonic EZJ-S1VB822 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3660 | Buy Now |
DISTI #
P822VJCT-ND
|
DigiKey | VARISTOR 12V 0603 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
59428 In Stock |
|
$0.3194 / $0.6000 | Buy Now |
DISTI #
EZJ-S1VB822
|
Avnet Americas | Var MLV 6VDC 12V 0603 SMD Paper T/R - Tape and Reel (Alt: EZJ-S1VB822) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3317 / $0.3755 | Buy Now |
DISTI #
667-EZJ-S1VB822
|
Mouser Electronics | Varistors 6VDC W/EMI VARISTOR RoHS: Compliant | 3720 |
|
$0.3190 / $0.5600 | Buy Now |
|
Future Electronics | Var MLV 6VDC 12V 0603 SMD RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3350 / $0.3500 | Buy Now |
|
Onlinecomponents.com | Var MLV 6VDC 12V 0603 SMD T/R RoHS: Compliant |
3470 In Stock |
|
$0.3262 / $0.3799 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1895 |
|
$0.2145 / $0.8250 | Buy Now |
|
Quest Components | 1516 |
|
$0.2860 / $1.1000 | Buy Now | |
DISTI #
EZJ-S1VB822
|
TTI | Varistors 6VDC W/EMI VARISTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy