-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EZP-V1A306MTT-ND
|
DigiKey | CAP FILM 30UF 10% 1000V RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
100 In Stock |
|
$9.1674 / $14.6700 | Buy Now |
DISTI #
667-EZPV1A306MTT
|
Mouser Electronics | Film Capacitors 1000VDC 30uF 10% Straight lead 4-Pin AEC-Q200 RoHS: Compliant | 100 |
|
$9.5600 / $14.3800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$9.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.7700 / $14.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.7700 / $14.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy