-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EZP-V1A356MTC-ND
|
DigiKey | CAP FILM 35UF 10% 1000V RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
50 In Stock |
|
$9.7438 / $15.5900 | Buy Now |
DISTI #
667-EZPV1A356MTC
|
Mouser Electronics | Film Capacitors 1000VDC 35uF 10% 4-Pin Straight lead RoHS: Compliant | 50 |
|
$10.1600 / $15.2800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 | 0 |
|
$9.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0600 / $13.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.0600 / $13.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy