Part Details for EZR32WG330F128R68G-B0 by Silicon Laboratories Inc
Overview of EZR32WG330F128R68G-B0 by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for EZR32WG330F128R68G-B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y7832
|
Newark | Mcu, 32Bit, 48Mhz, Cortex-M4, Qfn-64, Product Range:Ezr32 Family Ezr32Wg Series Microcontrollers, Architecture:Arm Cortex-M4, Mcu Core Size:32Bit, Program Memory Size:128Kb, Ram Memory Size:32Kb, Cpu Speed:48Mhz, No. Of Rohs Compliant: Yes |Silicon Labs EZR32WG330F128R68G-B0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.0700 | Buy Now |
DISTI #
2475232
|
element14 Asia-Pacific | MCU, 32BIT, 48MHZ, CORTEX-M4, QFN-64 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.1133 / $8.4911 | Buy Now |
DISTI #
2475232
|
Farnell | MCU, 32BIT, 48MHZ, CORTEX-M4, QFN-64 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$6.3689 / $9.0038 | Buy Now |
|
Symmetry Electronics | 128 kB M4, USB, +17 dBm PRO, QFN64 wireless MCU Min Qty: 1 | 0 |
|
$5.7300 | Buy Now |
Part Details for EZR32WG330F128R68G-B0
EZR32WG330F128R68G-B0 CAD Models
EZR32WG330F128R68G-B0 Part Data Attributes
|
EZR32WG330F128R68G-B0
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EZR32WG330F128R68G-B0
Silicon Laboratories Inc
IC RF TXRX+MCU 802.15.4 64-VFQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.98 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for EZR32WG330F128R68G-B0
This table gives cross-reference parts and alternative options found for EZR32WG330F128R68G-B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZR32WG330F128R68G-B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZR32WG330F128R68GR | RISC Microcontroller, CMOS | Silicon Laboratories Inc | EZR32WG330F128R68G-B0 vs EZR32WG330F128R68GR |
EZR32WG330F128R68G | RISC Microcontroller, CMOS | Silicon Laboratories Inc | EZR32WG330F128R68G-B0 vs EZR32WG330F128R68G |
EZR32WG330F128R68G-C0R | Microcontroller, | Silicon Laboratories Inc | EZR32WG330F128R68G-B0 vs EZR32WG330F128R68G-C0R |