Part Details for EZR32WG330F64R55G-B0 by Silicon Laboratories Inc
Overview of EZR32WG330F64R55G-B0 by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for EZR32WG330F64R55G-B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-3234-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 64VFQFN Min Qty: 1 Lead time: 52 Weeks Container: Tray |
32 In Stock |
|
$5.6964 / $6.8400 | Buy Now |
DISTI #
2475241
|
Farnell | MCU, 32BIT, 48MHZ, CORTEX-M4, QFN-64 RoHS: Compliant Min Qty: 1 Lead time: 41 Weeks, 1 Days Container: Each | 0 |
|
$3.6718 / $4.4960 | Buy Now |
|
Symmetry Electronics | 256 kB M4, USB, +13 dBm Pro2+, QFN64 wireless MCU Min Qty: 1 | 0 |
|
$3.8600 | Buy Now |
Part Details for EZR32WG330F64R55G-B0
EZR32WG330F64R55G-B0 CAD Models
EZR32WG330F64R55G-B0 Part Data Attributes
|
EZR32WG330F64R55G-B0
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EZR32WG330F64R55G-B0
Silicon Laboratories Inc
IC RF TXRX+MCU 802.15.4 64-VFQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 38 | |
Number of Terminals | 64 | |
PWM Channels | YES | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.98 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for EZR32WG330F64R55G-B0
This table gives cross-reference parts and alternative options found for EZR32WG330F64R55G-B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZR32WG330F64R55G-B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZR32WG330F64R55G-C0 | Microcontroller, | Silicon Laboratories Inc | EZR32WG330F64R55G-B0 vs EZR32WG330F64R55G-C0 |
EZR32WG330F64R55G | RISC Microcontroller, CMOS, QFN-64 | Silicon Laboratories Inc | EZR32WG330F64R55G-B0 vs EZR32WG330F64R55G |
EZR32WG330F64R55G-C0R | Microcontroller, | Silicon Laboratories Inc | EZR32WG330F64R55G-B0 vs EZR32WG330F64R55G-C0R |