Part Details for F-1A6 by SONEL SA
Overview of F-1A6 by SONEL SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F-1A6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WACEGF1A6OKR
|
TME | Rogowski coil, Øcable: 360mm, Meas.accur: 1%, 5pin,plug, 6kA Min Qty: 1 | 0 |
|
$541.5200 | RFQ |