Part Details for F-218X by Triad Magnetics
Overview of F-218X by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for F-218X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y4832
|
Newark | Transformer, Iso, 12V, 24Va, Chassis Mount Transformer Type:Isolating, Secondary Voltages:12V, Power Rating:24Va, Frequency Range:60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:2A, Isolation Voltage:1.5Kv Rohs Compliant: Yes |Triad Magnetics F-218X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$13.0000 / $14.0900 | Buy Now |
DISTI #
237-1937-ND
|
DigiKey | PWR XFMR LAMINATED 24VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box |
15 In Stock |
|
$10.5625 / $15.7900 | Buy Now |
DISTI #
553-F218X
|
Mouser Electronics | Power Transformers POWER XFMR 12.0V@2.0A 115V CHASSIS MOUNT w/LEADS RoHS: Compliant | 20 |
|
$10.5600 / $15.1000 | Buy Now |
DISTI #
70624061
|
RS | Transformer, chas mt, 115V, 12V@2A, leads | Triad Magnetics F-218X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$14.0500 / $15.7900 | Buy Now |
|
Future Electronics | POWER XFMR 12.0V@2.0A 115V CHASSIS MOUNT w/LEADS RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$10.9200 / $11.1800 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 24VA 4Term. Wire Lead Flange Mount |
18 In Stock |
|
$10.8200 / $13.9600 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 24VA 4Term. Wire Lead Flange Mount |
18 In Stock |
|
$10.8200 / $13.9600 | Buy Now |
|
Neutron USA | Power Transformer 1500Vrms 24VA 4 Terminal Wire Lead Flange Mount | 50 |
|
$88.3400 | Buy Now |
Part Details for F-218X
F-218X CAD Models
F-218X Part Data Attributes:
|
F-218X
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F-218X
Triad Magnetics
Power Transformer, 24VA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 50.8 mm | |
Input Voltage-Max | 115 V | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 82.55 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 2 A | |
Output Voltage 1 | 12 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 47.63 mm |