Part Details for F-21A by Triad Magnetics
Overview of F-21A by Triad Magnetics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F-21A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1000
|
Newark | Power Transformer, Chassis Mount Transformer Type:Isolating, Secondary Voltages:6.3V, Power Rating:63Va, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:10A, Isolation Voltage:1.5Kv Rohs Compliant: Yes |Triad Magnetics F-21A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$36.2000 / $39.3500 | Buy Now |
DISTI #
F-21A-ND
|
DigiKey | PWR XFMR LAMINATED 63VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$33.3500 | Buy Now |
DISTI #
553-F21A
|
Mouser Electronics | Power Transformers POWER XFMR 6.3Vct@10.0A 115V ENCLOSED CHASSIS MOUNT w/LEADS RoHS: Compliant | 3 |
|
$32.6200 / $38.6100 | Buy Now |
DISTI #
V99:2348_17692878
|
Arrow Electronics | Power Transformer 1500Vrms 63VA 5 Terminal Wire Lead Flange Mount Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2133 | Americas - 48 |
|
$30.3100 / $30.9500 | Buy Now |
DISTI #
70960204
|
RS | Transformer, power, 115V in, 6.3VCT@10Aout, chassis mt, leads, sgl pk | Triad Magnetics F-21A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.6400 / $34.0200 | RFQ |
|
Future Electronics | POWER XFMR 6.3Vct@10.0A 115V ENCLOSED CHASSIS MOUNT w/LEADS RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Box | 0Box |
|
$29.7200 / $30.4900 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 63VA 5Term. Wire Lead Flange Mount |
19 In Stock 921 Factory Stock |
|
$35.2500 / $62.7500 | Buy Now |
DISTI #
69694207
|
Verical | Power Transformer 1500Vrms 63VA 5 Terminal Wire Lead Flange Mount Min Qty: 1 Package Multiple: 1 Date Code: 2133 | Americas - 48 |
|
$30.3100 / $30.9500 | Buy Now |
|
Quest Components | POWER TRANSFORMER | 4 |
|
$30.0885 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 63VA 5Term. Wire Lead Flange Mount |
19 In Stock 921 Factory Stock |
|
$35.2500 / $62.7500 | Buy Now |
Part Details for F-21A
F-21A CAD Models
F-21A Part Data Attributes:
|
F-21A
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F-21A
Triad Magnetics
Power Transformer, 63VA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | YES | |
Height | 91.28 mm | |
Input Voltage-Max | 115 V | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 79.38 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 10 A | |
Output Voltage 1 | 6.3 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 75.41 mm |