Part Details for F-371P by Triad Magnetics
Overview of F-371P by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F-371P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23H0449
|
Newark | Power Transformer 12.6Vct@2.0A 115V/230 Pcb Mount/F-371P Rohs Compliant: Yes |Triad Magnetics F-371P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6000 / $18.6200 | Buy Now |
DISTI #
237-1987-ND
|
DigiKey | PWR XFMR LAMINATED 24VA TH Min Qty: 20 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$11.2355 | Buy Now |
DISTI #
553-F371P
|
Mouser Electronics | Power Transformers POWER TRANSFORMER 12.6Vct@2.0A 115V/230 PCB MOUNT/F-371P RoHS: Compliant | 13 |
|
$10.8700 / $13.3000 | Buy Now |
DISTI #
74749217
|
RS | Power Transformer 12.6V at 2.0A 115V/230 PCB Mount/F-371P | Triad Magnetics F-371P RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1500 | RFQ |
|
Future Electronics | F Series 1500Vrms 24VA 8Term. PC Pin Radial Power Transformer RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$10.3800 / $10.6200 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 24VA 8Term. PC Pin Thru-Hole |
21 In Stock 98 Factory Stock |
|
$10.1000 / $13.0300 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 24VA 8Term. PC Pin Thru-Hole |
21 In Stock 98 Factory Stock |
|
$10.1000 / $13.0300 | Buy Now |
|
Neutron USA | Power Transformers 24VA 12.6V CT @ 2A | 13 |
|
$72.9200 | Buy Now |
Part Details for F-371P
F-371P CAD Models
F-371P Part Data Attributes
|
F-371P
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F-371P
Triad Magnetics
Split Bobbin Power Transformer, 24VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Application | POWER | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 34.93 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 57.15 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 4 A | |
Output Voltage 1 | 6.3 V | |
Output Voltage 2 | 6.3 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 24 VA | |
Width | 41.28 mm |