Part Details for F-803155.24096-BEA by FAG Bearings
Overview of F-803155.24096-BEA by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F-803155.24096-BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72543338
|
RS | Spherical Roller Bearing, 480mm ID, 700mm OD, 218mm Width | FAG Bearings (Schaeffler) F-803155.24096-BEA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$47,465.5900 / $48,972.4200 | RFQ |